- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 8-53417-1
8-53417-1
TE Connectivity / AMP Brand
TERMINAL,PIDG PVF2 R 16-14 8
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,PIDG PVF2 R 16-14 8
Product Highlights:
- Terminal
- Wire Range = 1.25-2.00² [16-14] mm [AWG]
- Wire Range = 2050 - 5180 CMA
- Body Style = PIDG
- Wire Insulation Diameter = 3.81 mm
Search Keywords: 8534171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-53417-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Tools/3D Models
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.