- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 8-53408-1
TE Connectivity / AMP Brand
8-53408-1
PIDG PVF2 R 22-16COM22-18MIL 8
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description
+
PIDG PVF2 R 22-16COM22-18MIL 8
Product Highlights:
- Terminal
- Wire Range = 0.30-1.40² [22-16] mm [AWG]
- Wire Range = 509 - 3260 CMA
- Body Style = PIDG
- Wire Insulation Diameter = 3.18 mm
Search Keywords: 8534081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-53408-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Tools/3D Models
+
Frequently Asked Questions
Is 8-53408-1 RoHS compliant?
No, 8-53408-1 is not RoHS compliant.
What is the lead time for 8-53408-1?
The standard lead time for 8-53408-1 is approximately 42 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
275
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
42 Weeks
can ship
7/12/27
Price (USD)
Qty
Unit Price
100
$0.948
300
$0.933
500
$0.912
1,000
$0.892
2,500
$0.874
5,000
$0.803
7,500
$0.798
10,000 +
$0.758
Click for Quote
Log in
to unlock special pricing
Accessories