Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

8-531341-0

CONNECTOR ASSEMBLY, STANDARD EDGE II, 3.18 [.125] CL

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
CONNECTOR ASSEMBLY, STANDARD EDGE II, 3.18 [.125] CL
Search Keywords: 85313410
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 8-531341-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 90
Type: Card Edge
Body Orientation: Straight
Mounting: Through Hole
Termination Method: Solder
Card Thickness: 1.37 to 1.78 mm
Pitch: 3.18 mm
Number of Contacts: 56
Operating Temperature: -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8-531341-0 discontinued?
Yes, 8-531341-0 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 8-531341-0?
The recommended replacement for 8-531341-0 is 3-531341-0 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 8-531341-0 RoHS compliant?
Yes, 8-531341-0 is RoHS compliant.
What is the lead time for 8-531341-0?
The standard lead time for 8-531341-0 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!