- Home ›
- All Products›
- 85284-1
TE Connectivity / AMP Brand
85284-1
070 MLC 2P CAP HSG(CLIP TYPE)
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
070 MLC 2P CAP HSG(CLIP TYPE)
Search Keywords: 852841
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:85284-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier's Standard Package:
500 -
Connector & Housing Type:Housing for Male Terminals
-
Packaging Method:Bag
-
Connector Position Assurance Capable:No
-
Connector System:Wire-to-Wire
-
Number of Rows:1
-
Primary Product Color:White
-
Terminal Position Assurance:No
-
Sealable:No
-
Contact Current Rating (Max):10 A
-
Packaging Quantity:500
-
Number of Positions:2
-
Mating Alignment Type:Polarized
-
Centerline (Pitch):.138 in, 3.5 mm
-
Mating Tab Width:.071 in, 1.8 mm
-
Product Width:.421 in, 10.7 mm
-
Product Length:.62 in, 15.7 mm
-
Circuit Application:Power & Signal
-
Mating Alignment:With
-
Contact Size:1.8mm
-
Strain Relief:Without
-
Connector Shape:Rectangular
-
Contact Type:Tab
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Height:1.24 in, 31.4 mm
-
Housing Material:PBT
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 85284-1 RoHS compliant?
Yes, 85284-1 is RoHS compliant.
What is the lead time for 85284-1?
The standard lead time for 85284-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
3/2/27
Price (USD)
Qty
Unit Price
500
$0.4535
1,000
$0.3565
2,500
$0.3480
5,000
$0.3463
7,500
$0.3454
10,000
$0.3151
15,000
$0.3143
25,000 +
$0.3135
Click for Quote
Log in
to unlock special pricing