- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 8-5227079-1
8-5227079-1
TE Connectivity / AMP Brand
PLUG, COML BNC, KIT, PB FREE
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
PLUG, COML BNC, KIT, PB FREE
Search Keywords: 852270791
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-5227079-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-55 to 85 °C
-
Dimension:27.68 x 14.52 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
190
Ships today, if you order in
Minimum Order Quantity:
20
Price (USD)
Qty
Unit Price
20
$3.86
85
$3.79
200
$3.58
500
$2.82
1,000
$2.42
5,000
$2.14
10,000 +
$1.80
Click for Quote
Log in
to unlock special pricing