- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 85223-1
85223-1
TE Connectivity / AMP Brand
E-J MK-II(+) 15P PLUG DBL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
E-J MK-II(+) 15P PLUG DBL
Search Keywords: 852231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:85223-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Material:PBT
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Color:Yellow
-
Packaging Method:Bag
-
Accessory Type:TPA (Terminal Position Assurance)
-
Connector System:Wire-to-Wire
-
UL Flammability Rating:UL 94-HB
-
Serviceable:Yes
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
625
$0.6675
1,250
$0.5006
1,875
$0.4672
2,500 +
$0.4579
Click for Quote
Log in
to unlock special pricing