- Home ›
- All Products›
- 85222-1
85222-1
TE Connectivity / AMP Brand
E-J MK-II(+) 15P CAP DBL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
E-J MK-II(+) 15P CAP DBL
Product Highlights:
- Accessory
- Accessory Type = Double-Lock Plate
- 15 Positions
- Housing Type = Receptacle (Cap)
- PBT Body Material
Search Keywords: 852221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:85222-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Primary Product Material:PBT
-
Serviceable:Yes
-
Primary Product Color:Yellow
-
Connector & Contact Retention Accessory Type:TPA (Terminal Position Assurance)
-
Packaging Method:Bag
-
UL Flammability Rating:UL 94HB
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
300
$0.4705
600
$0.4558
1,200
$0.4354
2,700
$0.4109
5,100
$0.3996
7,500
$0.3986
10,200
$0.3890
15,000 +
$0.3880
Click for Quote
Log in
to unlock special pricing