- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 85218-1
85218-1
TE Connectivity / AMP Brand
070/110 11P PLUG HSG(D.T.B)
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
070/110 11P PLUG HSG(D.T.B)
Search Keywords: 852181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:85218-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Hybrid Connector:Yes
-
Row-to-Row Spacing:.217 in, .27 in, 5.53 mm, 6.87 mm
-
Number of Positions:11
-
Connector System:Wire-to-Wire
-
Packaging Quantity:300
-
Mating Tab Width:.07 in, .11 in, 1.7 mm, 2.8 mm
-
Length:.889 in, 22.6 mm
-
Primary Locking Feature:Integrated in Housing
-
Packaging Method:Bag
-
Cable Exit Angle:180 °
-
Body Material:PBT
-
Polarized:Yes
-
Terminal Position Assurance:No
-
Mounting Feature:Without
-
Number of Rows:3
-
Connector & Housing Type:Housing for female terminals
-
Circuit Application:Signal
-
Height:.862 in, 21.9 mm
-
Primary Product Color:Natural
-
Connector Position Assurance Capable:No
-
Serviceable:No
-
Strain Relief:No
-
Width:.897 in, 22.8 mm
-
Sealable:No
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
300
$0.3564
600
$0.3453
1,200
$0.3298
2,700
$0.3157
5,100
$0.3027
7,500
$0.3019
10,200
$0.3012
15,000 +
$0.2946
Click for Quote
Log in
to unlock special pricing