- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 85216-1
85216-1
TE Connectivity / AMP Brand
070/110 11P CAP HSG(D.T.B)
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
070/110 11P CAP HSG(D.T.B)
Search Keywords: 852161
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:85216-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Serviceable:No
-
Circuit Application:Signal
-
Mounting Feature:Without
-
Primary Product Color:Natural
-
Sealable:No
-
Connector System:Wire-to-Wire
-
Terminal Position Assurance:No
-
Number of Rows:3
-
Strain Relief:No
-
Polarized:Yes
-
Packaging Method:Bag
-
Hybrid Connector:Yes
-
Connector & Housing Type:Housing for Male Terminals
-
Height:1.56 in, 39.7 mm
-
Connector Code:A
-
Connector Position Assurance Capable:No
-
Body Material:PBT
-
Length:1.2 in, 30.7 mm
-
Packaging Quantity:100
-
Centerline (Pitch):.137 in, 3.5 mm
-
Mating Tab Width:.07 in, .118 in, 1.8 mm, 3 mm
-
Cable Exit Angle:180 °
-
Width:1.28 in, 32.75 mm
-
Primary Locking Feature:Integrated in Housing
-
Number of Positions:11
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
182
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
100
$1.92
150
$1.91
300
$1.44
450
$1.35
600 +
$1.32
Click for Quote
Log in
to unlock special pricing