Image is representational - see mfr. specs

JPT POWER TIMER 3P ASS'Y

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
JPT POWER TIMER 3P ASS'Y
Search Keywords: 852051
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    85205-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    KR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Color:
    Black
  • Strain Relief:
    No
  • Polarized:
    Yes
  • Connector Position Assurance Capable:
    No
  • Mounting Feature:
    Without
  • Centerline (Pitch):
    .196 in, 5 mm
  • Body Material:
    PBT GF
  • Cable Exit Angle:
    180 °
  • Number of Positions:
    3
  • Connector System:
    Wire-to-Wire
  • Circuit Application:
    Signal
  • Serviceable:
    No
  • Connector Style:
    Housing for female terminals
  • Mating Tab Width:
    .11 in, 2.8 mm
  • Length:
    1.18 in, 30.2 mm
  • Packaging Quantity:
    100
  • Packaging Method:
    Bag
  • Sealable:
    Yes
  • Width:
    1.41 in, 36 mm
  • Number of Rows:
    1
  • Primary Locking Feature:
    Integrated in Housing
  • Hybrid Connector:
    No
  • Terminal Position Assurance:
    Yes
  • Height:
    .944 in, 24 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks can ship 9/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.591
300
$0.569
1,000
$0.551
2,500
$0.548
5,000
$0.546
7,500
$0.543
10,000
$0.540
15,000 +
$0.537
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!