- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 8-520273-1
8-520273-1
TE Connectivity / AMP Brand
Quick Disconnect Terminal 18-22AWG RCP 18.66mm 6.98mm Tin Loose Piece
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Quick Disconnect Terminal 18-22AWG RCP 18.66mm 6.98mm Tin Loose Piece
Product Highlights:
- Receptacle
- Proprietary Name = Ultra-Fast
- Receptacle Style = Straight
- Tab Fit = 2.79 x 0.81 mm, 3.18 x 0.81 mm
- Brass Material
Search Keywords: 85202731
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-520273-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.