Image is representational - see mfr. specs

JR POWER TIMER 2P ASSY(D-GRAY)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
JR POWER TIMER 2P ASSY(D-GRAY)
Search Keywords: 852025
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    85202-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Terminal Position Assurance:
    No
  • Connector System:
    Wire-to-Wire
  • Number of Positions:
    2
  • Primary Product Color:
    Gray
  • Number of Rows:
    1
  • Connector & Housing Type:
    Housing for female terminals
  • Serviceable:
    No
  • Primary Locking Feature:
    Integrated in Housing
  • Packaging Method:
    Bag
  • Sealable:
    Yes
  • Connector Position Assurance Capable:
    No
  • Packaging Quantity:
    100
  • Cable Exit Angle:
    180°
  • Product Length:
    .984 in, 25 mm
  • Product Width:
    .944 in, 24 mm
  • Mating Tab Width:
    .11 in, 2.8 mm
  • Centerline (Pitch):
    .196 in, 5 mm
  • Connector & Contact Terminates To:
    Wire & Cable
  • Operating Temperature Range:
    -40 – 130 °C, -40 – 266 °F
  • Strain Relief:
    Without
  • Connector Shape:
    Rectangular
  • Connector Height:
    1.41 in, 36 mm
  • Circuit Application:
    Power
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Mating Alignment:
    With
  • Housing Material:
    PBT GF
  • Mating Alignment Type:
    Keyed
  • Operating Temperature (Max):
    130 °C, 266 °F
  • Contact Size:
    2.8mm
  • Contact Type:
    Receptacle
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
100
$0.4416
500
$0.3588
1,000
$0.3579
2,500
$0.3280
5,000
$0.3145
7,500
$0.3137
10,000
$0.3130
15,000 +
$0.3061
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!