- Home ›
- All Products›
- 85196-2
85196-2
TE Connectivity / AMP Brand
J-P-T 3P ASSY "R" TYPE(GRAY)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
J-P-T 3P ASSY "R" TYPE(GRAY)
Search Keywords: 851962
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:85196-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Connector System:Wire-to-Wire
-
Connector Position Assurance Capable:No
-
Sealable:Yes
-
Packaging Quantity:100
-
Terminal Position Assurance:Yes
-
Mating Tab Width:.11 in, 2.8 mm
-
Number of Positions:3
-
Serviceable:No
-
Number of Rows:1
-
Circuit Application:Signal
-
Centerline (Pitch):.196 in, 5 mm
-
Packaging Method:Bag
-
Primary Locking Feature:Integrated in Housing
-
Cable Exit Angle:180°
-
Connector Shape:Rectangular
-
Strain Relief:Without
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Primary Product Color:Dark Gray
-
Operating Temperature (Max):130 °C, 266 °F
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Contact Current Rating (Max):30 A
-
Mating Alignment:With
-
Product Width:1.41 in, 36 mm
-
Connector & Housing Type:Housing for female terminals
-
Contact Size:2.8mm
-
Housing Material:PBT GF
-
Connector & Contact Terminates To:Wire & Cable
-
Mating Alignment Type:Polarization Slot
-
Product Length:1.18 in, 30.2 mm
-
Contact Type:Receptacle
-
Connector Height:.944 in, 24 mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
Order Increment:
100
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
300
$0.90
600
$0.68
900
$0.63
1,200 +
$0.62
Click for Quote
Log in
to unlock special pricing