- Home ›
- All Products›
- 8-5174682-7
8-5174682-7
TE Connectivity / AMP Brand
AMPLIMITE.050 PLUG ASS7Y (H) 68P PB-FREE
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
AMPLIMITE.050 PLUG ASS7Y (H) 68P PB-FREE
Product Highlights:
- Connector
- Plug
- Number of Positions = 68
- Not Shielded
- Without Mating Connector Lock
Search Keywords: 851746827
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-5174682-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Connector Profile:Standard
-
Contact Current Rating (Max):1 A
-
Contact Mating Area Plating Material:Gold
-
Mating Alignment:Without
-
Contact Shape & Form:Square
-
Number of Rows:4
-
Housing Material:Thermoplastic
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Packaging Method:Tray
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Retention:With
-
Shielded:No
-
PCB Mount Retention Type:Retention Solder Tails
-
Contact Base Material:Copper Alloy
-
Connector System:Cable-to-Board
-
PCB Mount Orientation:Right Angle
-
Packaging Quantity:72
-
Connector Mounting Type:Board Mount
-
Circuit Application:Signal
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:68
-
Mating Retention:Without
-
Connector & Housing Type:Receptacle
-
PCB Mount Alignment:Without
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.05 in, 1.27 mm
-
Rectangular Termination Post & Tail Thickness:.015 in, .4 mm
-
Primary Product Color:Black
-
PCB Contact Termination Area Plating Material:Tin over Nickel
-
Contact Mating Area Plating Material Thickness:30 µin
-
Rectangular Termination Post & Tail Width:.017 in, .45 mm
-
Termination Post & Tail Length:.142 in, 3.6 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
252
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
252
$39.76
504
$20.31
756
$13.82
1,008 +
$13.55
Click for Quote
Log in
to unlock special pricing