- Home ›
- All Products›
- 85114-1
85114-1
TE Connectivity / AMP Brand
070/250 HYBRID 15P CAP
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
070/250 HYBRID 15P CAP
Product Highlights:
- Housing
- Receptacle (Cap)
- Receptacle Configuration = 070/250 Hybrid
- Number of Rows = 2
- Number of Positions = 15
Search Keywords: 851141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:85114-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Packaging Quantity:50
-
Sealable:No
-
Number of Positions:15
-
Connector Position Assurance Capable:No
-
Terminal Position Assurance:No
-
Connector & Housing Type:Housing for female terminals
-
Primary Product Color:White
-
Connector System:Wire-to-Wire
-
Number of Rows:2
-
Mating Alignment Type:Polarized
-
Row-to-Row Spacing:.205 in, 5.2 mm
-
Product Length:1.83 in, 46.6 mm
-
Product Width:.653 in, 16.6 mm
-
Mating Tab Width:.071 in, .25 in, 1.8 mm, 6.3 mm
-
Circuit Application:Power & Signal
-
Connector Height:.654 in, 16.6 mm
-
Connector Shape:Rectangular
-
Strain Relief:Without
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Housing Material:PBT
-
Contact Type:Receptacle
-
Contact Size:1.8mm , 6.3mm
-
Mating Alignment:With
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$0.946
250
$0.769
500
$0.767
1,000
$0.734
2,500
$0.674
5,000
$0.672
7,500
$0.656
10,000 +
$0.654
Click for Quote
Log in
to unlock special pricing