- Home ›
- All Products›
- 85111-1
85111-1
TE Connectivity / AMP Brand
070/250 HYBRID 13P PLUG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
070/250 HYBRID 13P PLUG
Search Keywords: 851111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:85111-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
140 -
Connector Height:.654 in, 16.6 mm
-
Connector Position Assurance Capable:No
-
Circuit Application:Power & Signal
-
Packaging Quantity:150
-
Mating Alignment:With
-
Packaging Method:Bag
-
Number of Rows:2
-
Product Width:.65 in, 16.6 mm
-
Product Length:1.56 in, 39.6 mm
-
Sealable:No
-
Strain Relief:Without
-
Connector System:Wire-to-Wire
-
Row-to-Row Spacing:.205 in, 5.2 mm
-
Mating Alignment Type:Polarized
-
Number of Positions:13
-
Contact Size:1.8mm , 6.3mm
-
Connector Shape:Rectangular
-
Mating Tab Width:.071 in, .25 in, 1.8 mm, 6.3 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Terminal Position Assurance:No
-
Primary Product Color:White
-
Housing Material:PBT
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
140
Order Increment:
140
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
140
$0.5698
560
$0.5241
1,120
$0.4967
2,520
$0.4667
5,040
$0.4644
7,560
$0.4620
10,080
$0.4597
15,120 +
$0.4574
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments