- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 85110-1
85110-1
TE Connectivity / AMP Brand
070/250 HYBRID 11P CAP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
070/250 HYBRID 11P CAP
Search Keywords: 851101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:85110-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
75 -
Number of Rows:2
-
Connector System:Wire-to-Wire
-
Number of Positions:11
-
Sealable:No
-
Connector Position Assurance Capable:No
-
Strain Relief:No
-
Mounting Feature:Without
-
Body Material:PBT
-
Height:.654 in, 16.6 mm
-
Polarized:Yes
-
Packaging Method:Bag
-
Hybrid Connector:Yes
-
Circuit Application:Power & Signal
-
Color:White
-
Terminal Position Assurance:No
-
Mating Tab Width:.071 in, .25 in, 1.8 mm, 6.3 mm
-
Width:.653 in, 16.6 mm
-
Length:1.56 in, 39.6 mm
-
Packaging Quantity:75
-
Connector Style:Housing for Male Terminals
-
Row-to-Row Spacing:.205 in, 5.2 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
75
Order Increment:
75
4 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
75
$0.900
300
$0.731
525
$0.729
1,050
$0.699
2,550
$0.641
5,025
$0.640
7,500
$0.624
10,050 +
$0.623
Click for Quote
Log in
to unlock special pricing