- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 85109-1
85109-1
TE Connectivity / AMP Brand
070/250 HYBRID 11P PLUG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
070/250 HYBRID 11P PLUG
Search Keywords: 851091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:85109-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Height:.488 in, 12.4 mm
-
Packaging Quantity:150
-
Connector System:Wire-to-Wire
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Row-to-Row Spacing:.205 in, 5.2 mm
-
Circuit Application:Power & Signal
-
Operating Temperature (Max):70 °C, 75 °C, 80 °C, 158 °F, 167 °F, 176 °F
-
Blank Cavity Position:0
-
Number of Rows:2
-
Number of Positions:11
-
Sealable:No
-
Mounting Feature:Without
-
Mating Tab Width:.071 in, .25 in, 1.8 mm, 6.3 mm
-
Hybrid Connector:Yes
-
Length:1.45 in, 36.8 mm
-
UL Flammability Rating:UL 94-HB
-
Connector Position Assurance Capable:No
-
Body Material:PBT
-
Terminal Position Assurance:Yes
-
Primary Product Color:Natural
-
Serviceable:Yes
-
Strain Relief:No
-
Width:.96 in, 21.6 mm
-
Connector & Housing Type:Housing for female terminals
-
Centerline (Pitch):.138 in, 3.5 mm
-
Cable Exit Angle:180 °
-
Primary Locking Feature:Integrated in Housing
-
Polarized:Yes
-
Packaging Method:Bag
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
150
$0.4050
600
$0.3291
2,550
$0.3009
5,100
$0.2885
7,500
$0.2878
10,050
$0.2871
15,000
$0.2808
25,050 +
$0.2771
Click for Quote
Log in
to unlock special pricing