- Home ›
- All Products›
- 850911-1
850911-1
TE Connectivity / AMP Brand
LGH-3 BULKHEAD RECEPT.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
LGH-3 BULKHEAD RECEPT.
Product Highlights:
- Receptacle
- 40 kVDC Operating Voltage
- Barrel Depth = 36.58 mm
- Not For Encapsulated Unit
- Feed-Through Type = No
Search Keywords: 8509111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:850911-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector & Housing Type:Receptacle
-
Shielded:No
-
Connector System:Wire-to-Wire
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Sealable:No
-
Positive Stop Ferrule:Without
-
Operating Voltage:40000 VDC
-
Packaging Quantity:1
-
Packaging Method:Package
-
Connector Product Type:Lead Assembly
-
Contact Type:Pin
-
Assembly Length:2.19 in, 55.62 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Product Weight:53 g, 1.85 oz
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
7
$831.50
13
$472.61
19
$333.57
25 +
$326.90
Click for Quote
Log in
to unlock special pricing