- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 85091-1
85091-1
TE Connectivity / AMP Brand
250 HSG. PL MKII FLAG REC. 10mm 2P NAT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
250 HSG. PL MKII FLAG REC. 10mm 2P NAT
Search Keywords: 850911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:85091-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Packaging Method:Bag
-
UL Flammability Rating:UL 94V-2
-
Centerline:.393 in, 10 mm
-
Insulated:No
-
Housing Material:Nylon
-
Mounting Style:Free Hanging
-
Mating Alignment:With
-
Housing Color:Natural
-
Housing Type:Receptacle Housing
-
Terminal & Splice Type:Receptacle
-
Number of Positions:2
-
Product Type:Terminal Housing
-
Sealable:No
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Mating Retention:Without
-
Terminal Orientation:Straight
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
69,000
Ships today, if you order in
Minimum Order Quantity:
900
Order Increment:
300
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
900
$0.1936
1,200
$0.1852
2,700
$0.1802
5,100
$0.1304
7,500
$0.1285
25,200
$0.0934
50,100
$0.0872
100,200 +
$0.0850
Click for Quote
Log in
to unlock special pricing