- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 850910-1
850910-1
TE Connectivity / AMP Brand
FLANGED RECEPTACLE
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
FLANGED RECEPTACLE
Product Highlights:
- Receptacle
- 30 kVDC Operating Voltage
- Barrel Depth = 36.58 mm
- Not For Encapsulated Unit
- Feed-Through Type = No
Search Keywords: 8509101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:850910-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8535908040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:LGH
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:1
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1
$1,348.43
3
$1,345.06
5
$854.52
8
$563.74
10 +
$552.46
Click for Quote
Log in
to unlock special pricing