- Home ›
- All Products›
- 850514-1
850514-1
TE Connectivity / AMP Brand
LGH, CAP, GREEN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
LGH, CAP, GREEN
Search Keywords: 8505141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:850514-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
75 -
Packaging Quantity:75
-
Packaging Method:Package
-
Sealable:No
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Thread Size:3/4-16(M)
-
Primary Product Material:Molded Glass Epoxy
-
Compatible With Connector Style:Receptacle
-
Connector Cover Type:Dust Cover
-
Operating Temperature (Max):125 °C, 257 °F
-
Operating Voltage:30000 VDC
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
57
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
57
$125.44
113
$66.79
169
$46.07
225 +
$45.15
Click for Quote
Log in
to unlock special pricing