- Home ›
- All Products›
- 85034-1
85034-1
TE Connectivity / AMP Brand
MIC MK-2 TAB CONTACT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MIC MK-2 TAB CONTACT
Product Highlights:
- Contact
- Wire Range = 0.50-2.00² [20-14] mm [AWG]
- Tab
- Insulation Diameter = 2.16-3.43 [.085-.135] mm [in]
- Packaging Method = Strip
Search Keywords: 850341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:85034-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
5000 -
Terminal Transmits:0 – 24 A (Low Power)
-
Crimp Type:F-Crimp
-
Packaging Quantity:5000
-
Interface Plating:Tin (Sn)
-
Sealable:No
-
Packaging Method:Reel
-
Terminal Type:Tab
-
Termination Method to Wire & Cable:Crimp
-
Wire Size Search:14 AWG, 15 AWG, 16 AWG, 17 AWG, 18 AWG, 19 AWG, 20 AWG, .5 mm², .6 mm², .8 mm²
-
Mating Tab Thickness:.026 in, .65 mm
-
Mating Tab Width:.118 in, 3 mm
-
Wire Size:20 – 14 AWG, .5 – 2 mm²
-
Contact Size:3mm
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Fabrication:Stamped & Formed
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5,000
$0.0698
10,000
$0.0668
25,000
$0.0631
50,000
$0.0629
100,000
$0.0606
150,000
$0.0605
250,000 +
$0.0598
Click for Quote
Log in
to unlock special pricing