- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 85024-1
85024-1
TE Connectivity / AMP Brand
RUBBER PLUG GRAY FOR 187 SEALD
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
RUBBER PLUG GRAY FOR 187 SEALD
Product Highlights:
- Seal Protector
- Color = Gray
- Wire Range = 0.50-1.40² [20-16] mm [AWG]
- Wire Insulation Diameter = 2.00 - 2.69 mm
- Product Series = 187
Search Keywords: 850241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:85024-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4016931050
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Seal
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
17,545
Can Ship immediately
Minimum Order Quantity:
1000
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,000
$0.1734
3,000
$0.1672
5,000
$0.1643
8,000
$0.1617
25,000
$0.1552
50,000
$0.1513
100,000 +
$0.1481
Click for Quote
Log in
to unlock special pricing