- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 84984-8
84984-8
TE Connectivity / AMP Brand
1mm FFC DIP V ASSY 8P NAT(TB)
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
1mm FFC DIP V ASSY 8P NAT(TB)
Product Highlights:
- 1.00 mm Centerline
- Number of Positions = 8
- PCB Mount Angle = Vertical
- PCB Mount Style = Thru Hole
- Contact Type = Top
Search Keywords: 849848
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:84984-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
47 -
Type:FPC Connector
-
Number of Contacts:8
-
Pitch:2 mm
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Dimension:10 x 3 x 5.6 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
18,934
Can Ship immediately
MOQ for In Stock Qty:
282
MOQ for out of Stock Qty:
282
Order Increment:
47
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
282
$0.5423
500
$0.5410
1,000
$0.5397
2,938
$0.5384
5,875
$0.3313
8,813
$0.2622
11,750 +
$0.2570
Click for Quote
Log in
to unlock special pricing