- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 84984-6
84984-6
TE Connectivity / AMP Brand
1mm FFC DIP V ASSY 6P NAT(TB)
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
1mm FFC DIP V ASSY 6P NAT(TB)
Product Highlights:
- 1.00 mm Centerline
- Matte Tin Contact Plating, Mating Area, Material
- Contact Plating, Mating Area, Thickness = 1 µm
- 6 Positions
- PCB Termination Type = Through Hole
Search Keywords: 849846
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:84984-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
59 -
Type:FPC Connector
-
Number of Contacts:6
-
Pitch:2 mm
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Dimension:8 x 3 x 5.6 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3688
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
3,688
$0.2517
7,375
$0.2463
11,063
$0.2457
14,750 +
$0.2451
Click for Quote
Log in
to unlock special pricing