Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

84982-8

1MM FFC SMT V ASSY 8P EMBOSS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
1MM FFC SMT V ASSY 8P EMBOSS
Search Keywords: 849828
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 84982-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 800
Type: FPC Connector
Number of Contacts: 8
Pitch: 2 mm
Mounting: Surface Mount
Termination Method: Solder
Maximum Voltage Rating: 125 VAC
Maximum Current Rating: 1/Contact A
Dimension: 10 x 4.4 x 5.6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 84982-8 RoHS compliant?
Yes, 84982-8 is RoHS compliant.
What is the lead time for 84982-8?
The standard lead time for 84982-8 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28,800
Can Ship immediately
Minimum Order Quantity:
800
Order Increment:
800
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
800
$0.2767
1,600
$0.2710
3,200
$0.2653
5,600
$0.2607
8,000
$0.2578
10,400
$0.2556
15,200
$0.2525
25,600 +
$0.2417
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!