- Home ›
- All Products›
- 84982-6
84982-6
TE Connectivity / AMP Brand
1MM FFC SMT V ASSY 6P EMBOSS
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
1MM FFC SMT V ASSY 6P EMBOSS
Search Keywords: 849826
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:84982-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800 -
Termination Method to Printed Circuit Board:Surface Mount
-
Contact Layout:Staggered Type A
-
Mating Alignment:With
-
Connector System:Flex-to-Board
-
Packaging Quantity:800
-
Contact Mating Area Plating Material Finish:Matte
-
Circuit Identification Feature:Without
-
Connector Mounting Type:Board Mount
-
Insertion Force Type:Non-ZIF
-
Contact Base Material:Phosphor Bronze
-
PCB Mount Orientation:Vertical
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Number of Positions:6
-
Housing Material:Nylon GF
-
PCB Contact Termination Area Plating Material:Tin
-
Number of Rows:1
-
PCB Contact Termination Area Plating Material Finish:Matte
-
PCB Mount Retention:Without
-
PCB Mount Alignment:Without
-
Connector Product Type:Connector Assembly
-
Contact Current Rating (Max):1 A
-
Circuit Application:Signal
-
Connector & Contact Terminates To:Flexible Printed Circuit (FPC)
-
Operating Voltage:125 VAC
-
Contact Shape & Form:Single Beam
-
Contact Mating Area Plating Material:Tin
-
Contact Type:Socket
-
Connector Height:.22 in, 5.6 mm
-
Contact Mating Area Plating Material Thickness:39.37 µin, 1 µm
-
Compatible With Wire & Cable Type:FFC , FPC
-
Accepts Flex Cable Thickness:.012 in, .3 mm
-
PCB Contact Termination Area Plating Material Thickness:39.37 µin, 1 µm
-
Operating Temperature Range:-20 – 85 °C, -4 – 185 °F
-
Centerline (Pitch):.039 in, 1 mm
-
Connector Width:.173 in, 4.4 mm
-
Connector Length:.314 in, 8 mm
-
Packaging Method:Tape & Reel
-
Primary Product Color:Natural
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4000
Order Increment:
800
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
4,000
$0.5664
8,000
$0.2999
12,000
$0.2110
16,000 +
$0.2068
Click for Quote
Log in
to unlock special pricing