- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 84982-5
84982-5
TE Connectivity / AMP Brand
1MM FFC SMT V ASSY 5P EMBOSS
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
1MM FFC SMT V ASSY 5P EMBOSS
Search Keywords: 849825
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:84982-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800 -
Type:FPC Connector
-
Number of Contacts:5
-
Pitch:2 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:1/Contact A
-
Dimension:7 x 4.4 x 5.6 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
MOQ for In Stock Qty:
1600
MOQ for out of Stock Qty:
1600
Order Increment:
800
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1,600
$0.4128
3,200
$0.4118
4,000
$0.4108
8,000
$0.2528
12,000
$0.2001
16,000 +
$0.1960
Click for Quote
Log in
to unlock special pricing