- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 84981-8
TE Connectivity / AMP Brand
84981-8
1MM FFC SMT H ASSY 8P EMBOSS
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
1MM FFC SMT H ASSY 8P EMBOSS
Product Highlights:
- 1.00 mm Centerline
- Number of Positions = 8
- PCB Mount Angle = Right Angle
- PCB Mount Style = Surface Mount
- Contact Type = Top
Search Keywords: 849818
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:84981-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Type:FPC Connector
-
Number of Contacts:8
-
Pitch:1 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:1 A
-
Dimension:11 x 6.3 x 3 mm
-
Operating Temperature:-20 to 85 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 84981-8 RoHS compliant?
Yes, 84981-8 is RoHS compliant.
What is the lead time for 84981-8?
The standard lead time for 84981-8 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Ships today, if you order in
On Order:
12,000
can ship 1/22/27
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
3000
28 Weeks
can ship
4/23/27
Price (USD)
Qty
Unit Price
50
$0.8627
500
$0.8606
1,000
$0.8584
3,000
$0.8563
6,000
$0.4533
9,000
$0.3190
12,000 +
$0.3126
Click for Quote
Log in
to unlock special pricing