- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 84981-6
84981-6
TE Connectivity / AMP Brand
1MM FFC SMT H ASSY 6P EMBOSS
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
1MM FFC SMT H ASSY 6P EMBOSS
Search Keywords: 849816
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:84981-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500 -
Type:FPC Connector
-
Number of Contacts:6
-
Pitch:1 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:1/Contact A
-
Dimension:9 x 6.3 x 3 mm
-
Operating Temperature:-20 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
Order Increment:
1500
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
3,000
$0.7252
6,000
$0.3839
9,000
$0.2702
12,000 +
$0.2648
Click for Quote
Log in
to unlock special pricing