Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

84981-5

1MM FFC SMT H ASSY 5P EMBOSS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
1MM FFC SMT H ASSY 5P EMBOSS
Search Keywords: 849815
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 84981-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1500
Type: FPC Connector
Number of Contacts: 5
Pitch: 1 mm
Mounting: Surface Mount
Termination Method: Solder
Maximum Voltage Rating: 125 VAC
Maximum Current Rating: 1/Contact A
Dimension: 8 x 6.3 x 3 mm
Operating Temperature: -20 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 84981-5 RoHS compliant?
Yes, 84981-5 is RoHS compliant.
What is the lead time for 84981-5?
The standard lead time for 84981-5 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30,822
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
3750
18 Weeks can ship 3/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.4067
1,000
$0.3319
2,500
$0.3206
3,750
$0.3093
7,500
$0.2863
11,250
$0.2732
15,000 +
$0.2725
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!