help desk software
Image is representational - see mfr. specs

LGH-1 DBL END SHLD LEAD ASY

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
LGH-1 DBL END SHLD LEAD ASY
Search Keywords: 8495814
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    849581-4
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8544604000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Sealable:
    No
  • Contact Type:
    Socket
  • Packaging Method:
    Package
  • Contact Protection:
    Without
  • Connector Product Type:
    Lead Assembly
  • Operating Voltage:
    20000 VDC
  • Packaging Quantity:
    1
  • Number of Positions:
    1
  • Mating Alignment:
    With
  • Wire Size:
    16 AWG
  • Termination Method to Wire & Cable:
    Pre-Terminated to Cable
  • Positive Stop Ferrule:
    With
  • Connector System:
    Wire-to-Wire
  • Shielded:
    No
  • Assembly Length:
    38 in, 965.2 mm
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Connector & Contact Terminates To:
    Wire & Cable
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
24 Weeks can ship 10/12/26
Backorder
Price (USD)
Qty
Unit Price
3
$4,368.12
5
$2,677.23
8
$1,708.50
10 +
$1,674.33
Click for Quote
Log in to unlock special pricing