- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 84953-9
84953-9
TE Connectivity / AMP Brand
1MM FPC HORZ.TOP CONT.ASSY 9P
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
1MM FPC HORZ.TOP CONT.ASSY 9P
Product Highlights:
- 1.00 mm Centerline
- Number of Positions = 9
- PCB Mount Angle = Right Angle
- PCB Mount Style = Surface Mount
- Contact Type = Top
Search Keywords: 849539
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:84953-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500 -
Type:FPC Connector
-
Number of Contacts:9
-
Pitch:1 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:200 VAC
-
Maximum Current Rating:1/Contact A
-
Dimension:16.92 x 6.54 x 2.56 mm
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
28,500
Can Ship immediately
MOQ for In Stock Qty:
1500
MOQ for out of Stock Qty:
1500
Order Increment:
1500
8 Weeks
can ship
7/27/26