- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 84953-8
TE Connectivity / AMP Brand
84953-8
1MM FPC HORZ.TOP CONT.ASSY 8P
View Datasheet Ask the Datasheet Accessories Notify Me
- 1.00 mm Centerline
- Number of Positions = 8
- PCB Mount Angle = Right Angle
- PCB Mount Style = Surface Mount
- Contact Type = Top
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 84953-8 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
1500 |
| Type: | FPC Connector |
| Number of Contacts: | 8 |
| Pitch: | 1 mm |
| Mounting: | Surface Mount |
| Termination Method: | Solder |
| Dimension: | 15.92 x 6.54 x 2.56 mm |