- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 84953-7
84953-7
TE Connectivity / AMP Brand
1MM FPC HORZ.TOP CONT.ASSY 7P
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
1MM FPC HORZ.TOP CONT.ASSY 7P
Product Highlights:
- 1.00 mm Centerline
- Number of Positions = 7
- PCB Mount Angle = Right Angle
- PCB Mount Style = Surface Mount
- Contact Type = Top
Search Keywords: 849537
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:84953-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500 -
Type:FPC Connector
-
Number of Contacts:7
-
Pitch:1 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:200 VAC
-
Maximum Current Rating:1/Contact A
-
Dimension:14.92 x 6.54 x 2.56 mm
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1,500
$1.433
3,000
$0.759
4,500
$0.534
6,000 +
$0.523
Click for Quote
Log in
to unlock special pricing