Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

84953-5

1MM FPC HORZ.TOP CONT.ASSY 5P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
1MM FPC HORZ.TOP CONT.ASSY 5P
Product Highlights:
  • 1.00 mm Centerline
  • Number of Positions = 5
  • PCB Mount Angle = Right Angle
  • PCB Mount Style = Surface Mount
  • Contact Type = Top
Search Keywords: 849535
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 84953-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1500
Type: FPC Connector
Number of Contacts: 5
Pitch: 1 mm
Mounting: Surface Mount
Termination Method: Solder
Maximum Voltage Rating: 200 VAC
Maximum Current Rating: 1/Contact A
Dimension: 12.92 x 6.54 x 2.56 mm
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 84953-5 RoHS compliant?
Yes, 84953-5 is RoHS compliant.
What is the lead time for 84953-5?
The standard lead time for 84953-5 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18,645
Can Ship immediately
Minimum Order Quantity:
500
31 Weeks can ship 6/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.5371
1,500
$0.5136
3,000
$0.5033
6,000
$0.4969
7,500
$0.4933
10,500
$0.3876
15,000
$0.3852
25,500 +
$0.3654
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!