Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

84953-4

1MM FPC HORZ.TOP CONT.ASSY 4P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
1MM FPC HORZ.TOP CONT.ASSY 4P
Product Highlights:
  • 1.00 mm Centerline
  • Number of Positions = 4
  • PCB Mount Angle = Right Angle
  • PCB Mount Style = Surface Mount
  • Contact Type = Top
Search Keywords: 849534
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 84953-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1500
Type: FPC Connector
Number of Contacts: 4
Pitch: 1 mm
Mounting: Surface Mount
Termination Method: Solder
Dimension: 11.92 x 6.54 x 2.56 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 84953-4 RoHS compliant?
Yes, 84953-4 is RoHS compliant.
What is the lead time for 84953-4?
The standard lead time for 84953-4 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 263
Can Ship immediately You may purchase all in-stock quantity of 263
On Order:
8,528   can ship 12/4/26
Stock lot only:
263
Minimum Order Quantity:
500
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.6182
500
$0.5620
1,500
$0.5440
3,000
$0.5220
6,000
$0.5170
7,500
$0.5120
10,500
$0.5100
15,000
$0.5090
25,500 +
$0.5080
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!