- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 84952-9
84952-9
TE Connectivity / AMP Brand
1MM FPC HORZ.BTTM CONT.ASS.9P
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
1MM FPC HORZ.BTTM CONT.ASS.9P
Search Keywords: 849529
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:84952-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500 -
Type:FPC Connector
-
Number of Contacts:9
-
Pitch:1 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:200 VAC
-
Maximum Current Rating:1/Contact A
-
Dimension:16.92 x 6.54 x 2.56 mm
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,852
Ships today, if you order in
Minimum Order Quantity:
1500
Order Increment:
1500
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1,500
$0.6494
3,000
$0.6209
6,000
$0.5925
7,500
$0.5755
10,500
$0.4522
15,000
$0.4407
25,500 +
$0.4037
Click for Quote
Log in
to unlock special pricing