- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 84952-8
84952-8
TE Connectivity / AMP Brand
FPC Connector - 8 Position - 0.039" (1.00mm) Pitch - Solder Retention - Zero Insertion Force (ZIF) - Solder Termination - Righ ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FPC Connector - 8 Position - 0.039" (1.00mm) Pitch - Solder Retention - Zero Insertion Force (ZIF) - Solder Termination - Right Angle, Surface Mount.
Product Highlights:
- 1.00 mm Centerline
- Number of Positions = 8
- PCB Mount Angle = Right Angle
- PCB Mount Style = Surface Mount
- Contact Type = Bottom
Search Keywords: 849528
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:84952-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500 -
Type:FPC Connector
-
Number of Contacts:8
-
Pitch:1 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:200 VAC
-
Maximum Current Rating:1/Contact A
-
Dimension:15.92 x 6.54 x 2.56 mm
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,007
Can Ship immediately
Minimum Order Quantity:
500
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
500
$0.5093
1,500
$0.4924
3,000
$0.4818
6,000
$0.4711
7,500 +
$0.4676
Click for Quote
Log in
to unlock special pricing