Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

84952-7

1MM FPC HORZ.BTTM CONT.ASS.7P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
1MM FPC HORZ.BTTM CONT.ASS.7P
Product Highlights:
  • 1.00 mm Centerline
  • 7 Position
  • PCB Mount Angle = Right Angle
  • PCB Mount Style = Surface Mount
  • Contact Type = Bottom
Search Keywords: 849527
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 84952-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1500
Type: FPC Connector
Number of Contacts: 7
Pitch: 1 mm
Mounting: Surface Mount
Termination Method: Solder
Maximum Voltage Rating: 200 VAC
Maximum Current Rating: 1/Contact A
Dimension: 14.92 x 6.54 x 2.56 mm
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 84952-7 RoHS compliant?
Yes, 84952-7 is RoHS compliant.
What is the lead time for 84952-7?
The standard lead time for 84952-7 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,500
Can Ship immediately
MOQ for In Stock Qty:
1500
MOQ for out of Stock Qty:
1500
Order Increment:
1500
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,500
$3.13
3,000
$1.65
4,500
$1.14
6,000 +
$1.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!