Available Replacements
Non-RoHS Equivalent
487952-4 487952-4 TE Connectivity / AMP Brand
487952-4

TE Connectivity / AMP Brand

In Stock: 6,000

Minimum Order: 1,500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

84952-4

1MM FPC HORZ.BTTM CONT.ASS.4P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
1MM FPC HORZ.BTTM CONT.ASS.4P
Product Highlights:
  • 1.00 mm Centerline
  • Number of Positions = 4
  • PCB Mount Angle = Right Angle
  • PCB Mount Style = Surface Mount
  • Contact Type = Bottom
Search Keywords: 849524
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    84952-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Type:
    FPC Connector
  • Number of Contacts:
    4
  • Pitch:
    1 mm
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    200 VAC
  • Maximum Current Rating:
    1/Contact A
  • Dimension:
    11.92 x 6.54 x 2.56 mm
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 84952-4 RoHS compliant?
Yes, 84952-4 is RoHS compliant.
What is the lead time for 84952-4?
The standard lead time for 84952-4 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19,928
Can Ship immediately
Minimum Order Quantity:
500
8 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.5125
1,500
$0.5024
3,000
$0.4878
6,000
$0.4866
7,500 +
$0.4854
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!