- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 849254-1
849254-1
TE Connectivity / AMP Brand
KIT, LGH-4
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
KIT, LGH-4
Product Highlights:
- Dust Cover and O-Ring - Receptacle
- 50 kVDC Operating Voltage
- Glass-Filled Epoxy Cap Material
Search Keywords: 8492541
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:849254-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Dust Cover and O-Ring
-
Dimension:34.8 x 14.22mm
-
Operating Temperature:-55 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
63
$136.18
125
$72.45
188
$49.69
250 +
$48.70
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT