- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 8-487937-0
TE Connectivity / AMP Brand
8-487937-0
080 HOUSING FFC 50CL DR LATCH
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Number of Positions = 80
- Number of Rows = Dual
- With Mating Connector Lock
- Normal Insertion Force
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 8-487937-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
96 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Number of Contacts: | 80 |
| Maximum Voltage Rating: | 100 VAC |
| Operating Temperature: | -55 to 105 °C |