- Home ›
- All Products›
- 848588-2
848588-2
TE Connectivity / AMP Brand
LGH 1 MLD END LEAD J1-21 CRT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
LGH 1 MLD END LEAD J1-21 CRT
Search Keywords: 8485882
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:848588-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Positive Stop Ferrule:Without
-
Connector System:Wire-to-Wire
-
Operating Voltage:20000 VDC
-
Wire Size:16 AWG
-
Sealable:No
-
Termination Method to Wire & Cable:Pre-Terminated to Cable
-
Contact Type:Socket
-
Shielded:No
-
Packaging Method:Package
-
Connector Product Type:Lead Assembly
-
Connector & Housing Type:Receptacle
-
Packaging Quantity:10
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Assembly Length:24 in, 609.6 mm
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
3
$1,030.96
5
$654.97
8
$432.10
10 +
$423.45
Click for Quote
Log in
to unlock special pricing