- Home ›
- All Products›
- 848076-7
848076-7
TE Connectivity / AMP Brand
LGH 3 SGL MLD END SHLD LEAD
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
LGH 3 SGL MLD END SHLD LEAD
Product Highlights:
- Lead Assembly
- 40 kVDC Operating Voltage
- Lead Assembly Type = Single-End
- Assembly Length = 1,219.20 mm
- Barrel Depth = 45.97 mm
Search Keywords: 8480767
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:848076-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544602000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Positive Stop Ferrule:With
-
Connector Product Type:Lead Assembly
-
Contact Protection:Without
-
Shielded:Yes
-
Termination Method to Wire & Cable:Pre-Terminated to Cable
-
Sealable:No
-
Packaging Quantity:1
-
Mating Alignment:With
-
Packaging Method:Package
-
Wire Size:16 AWG
-
Contact Type:Socket
-
Operating Voltage:40000 VDC
-
Number of Positions:1
-
Connector System:Wire-to-Wire
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Assembly Length:48 in, 1219.2 mm
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
2
$2,497.91
3
$1,757.79
4
$1,359.97
5 +
$1,332.77
Click for Quote
Log in
to unlock special pricing