- Home ›
- All Products›
- 84727-1
84727-1
TE Connectivity / AMP Brand
1.5 MINI CT CRIMP CONTACT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
1.5 MINI CT CRIMP CONTACT
Search Keywords: 847271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:84727-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
15000 -
Contact Type:Receptacle
-
Contact Current Rating (Max):3 A
-
Contact Base Material:Phosphor Bronze
-
Wire Insulation Support:With
-
Packaging Method:Reel
-
Wire Size:28 – 24 AWG, 158.8 – 404 CMA, .08 – .21 mm²
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Mating Square Post Dimension:.019 in, .5 mm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Mating Area Plating Material:Tin
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
22500
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
22,500
$0.1322
45,000
$0.0700
67,500
$0.0492
90,000 +
$0.0483
Click for Quote
Log in
to unlock special pricing