- Home ›
- All Products›
- 846985-9
846985-9
TE Connectivity / AMP Brand
LGH 1/2 LEAD MLD END SHLD
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
LGH 1/2 LEAD MLD END SHLD
Search Keywords: 8469859
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:846985-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8535908040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Positive Stop Ferrule:Without
-
Termination Method to Wire & Cable:Pre-Terminated to Cable
-
Shielded:Yes
-
Contact Type:Socket
-
Connector System:Wire-to-Wire
-
Sealable:No
-
Packaging Quantity:60
-
Operating Voltage:10000 VDC
-
Connector Product Type:Lead Assembly
-
Wire Size:16 AWG
-
Packaging Method:Package
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Assembly Length:12 in, 304.8 mm
-
Connector & Contact Terminates To:Wire & Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
65 Weeks
can ship
9/8/27
Price (USD)
Qty
Unit Price
15
$1,668.68
30
$852.28
45
$580.15
60 +
$568.55
Click for Quote
Log in
to unlock special pricing