- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 84695-1
TE Connectivity / AMP Brand
84695-1
Contact PIN Crimp ST Cable Mount 10-12AWG T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:84695-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:10-12 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:30 A
-
Termination Method:Crimp