- Home ›
- All Products›
- 846950-8
846950-8
TE Connectivity / AMP Brand
LGH DBL MLD ASY W/GRD LDS
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
LGH DBL MLD ASY W/GRD LDS
Search Keywords: 8469508
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:846950-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Method to Wire & Cable:Pre-Terminated to Cable
-
Sealable:No
-
Wire Size:22 AWG
-
Connector System:Wire-to-Wire
-
Number of Positions:1
-
Contact Type:Socket
-
Packaging Quantity:1
-
Contact Protection:Without
-
Packaging Method:Package
-
Positive Stop Ferrule:With
-
Mating Alignment:With
-
Connector Product Type:Lead Assembly
-
Shielded:Yes
-
Operating Voltage:50000 VDC
-
Assembly Length:108 in, 2743.2 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
3
$3,444.57
5
$2,111.18
8
$1,347.27
10 +
$1,320.32
Click for Quote
Log in
to unlock special pricing